• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Construct Wood 2608644138 Circular saw blade 184 x 16 x 1.3 mm Number of cogs: 24 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width 2 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

184 mm

Bore Ø

16 mm

Thickness

1.3 mm

Circular saw blade size

184 x 16 x 1.3 mm

Material suitability

Wood

Number of cogs

24

Tooth form

ATB

Rotational speed (max.)

10300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645514 Bosch Accessories Expert for Construct Wood 2608644138 Circular saw blade 184 x 16 x 1.3 mm Number of cogs: 24 1 pc(s)

Description

Circular saw blade expert for construct wood for immersion and circular saws. Outer diameter: 184 mm, bore: 16mm, cut width 2.0 mm, stem sheet thickness: 1.3 mm, number of teeth: 24. The special tooth design and the broad support in the tooth back provide for a high resistance and cut wood construction site with foreign substances such as nails and concrete residues. Also suitable for cutting of formwork boards, raw clamping plates, acoustic panels, lightweight boards and aerated concrete. Teeth from microteq for long life.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.