• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Multi Material 2608642493 Circular saw blade 216 x 30 x 2.4 mm Number of cogs: 64 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

2.4 mm

Circular saw blade size

216 x 30 x 2.4 mm

Material suitability

Non-ferrous metal

Aluminium

Plastic

Wood

Number of cogs

64

Tooth form

TCG

Rotational speed (max.)

8800 U/min

Height

50 mm

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509590 Bosch Accessories Expert for Multi Material 2608642493 Circular saw blade 216 x 30 x 2.4 mm Number of cogs: 64 1 pc(s)

Description

For excellent results in non-ferrous metals, aluminum, plastics, epoxy and wood. 20 x 30 x 2.4 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)