• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Sandwich Panel 2608644144 Circular saw blade 240 x 30 x 1.6 mm Number of cogs: 48 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

240 mm

Bore Ø

30 mm

Thickness

1.6 mm

Circular saw blade size

240 x 30 x 1.6 mm

Material suitability

Steel plate

Insulant

Number of cogs

48

Tooth form

TCG/FT

Rotational speed (max.)

7900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645515 Bosch Accessories Expert for Sandwich Panel 2608644144 Circular saw blade 240 x 30 x 1.6 mm Number of cogs: 48 1 pc(s)

Description

Circular saw blade expert for sandwich panels for immersion and circular saws. Outer diameter: 240 mm, bore: 30mm, Cutting width: 2.6 mm, number of teeth: 48. For clean cuts in sandwich panel with steel plates (one or two-sided coated). Teeth from microteq for long life.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.