• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Steel 2608643054 Circular saw blade 160 x 20 x 1.6 mm Number of cogs: 60 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width 2 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20 mm

Thickness

1.6 mm

Circular saw blade size

160 x 20 x 1.6 mm

Material suitability

Steel

Number of cogs

60

Tooth form

TCG/FT

Rotational speed (max.)

3200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645517 Bosch Accessories Expert for Steel 2608643054 Circular saw blade 160 x 20 x 1.6 mm Number of cogs: 60 1 pc(s)

Description

Circular saw blade expert for steel for hand-held metal dry say (Hand Dry Cutter). Outer diameter: 160 mm, bore: 20 mm, cut width 2.0 mm, stem sheet thickness: 1.6 mm, number of teeth: 30, tooth shape: TR-F, CUT result: 2.0, clamping angle in degrees: 0.0, free-angle in degrees: 12.0. Very long life. For a clean cut through steel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)