• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608644340 Circular saw blade 254 x 30 x 1.8 mm Number of cogs: 22 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

254 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

254 x 30 x 1.8 mm

Material suitability

Wood

Number of cogs

22

Tooth form

ATB

Rotational speed (max.)

7500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644741 Bosch Accessories Expert for Wood 2608644340 Circular saw blade 254 x 30 x 1.8 mm Number of cogs: 22 1 pc(s)

Description

Circular saw blade expert for Wood EX WHERE T 254x 30-22. Circular saw blade for table saw. Outer diameter: 254 mm, bore: 30mm, Cutting width: 2.6 mm, stem sheet thickness: 1.8 mm, number of teeth: 22.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)