• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT N880 2608901210 Woollen belt (L x W) 229 mm x 152 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT N880 Vliespad for hand grinding 152 x 229 mm Extra Cut S.

  • Lasts up to 3 times longer than the standard hand sanding sheet
  • Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
  • ideal for cleaning stainless steel, for example, to achieve a final surface finish. For easy deburring and grinding of surfaces.
  • The first choice for metal workers: Durable quality.

Technical specifications

  • Extra cut S
Product type

Woollen belt

Length

229 mm

Width

152 mm

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Dim

(L x W) 229 mm x 152 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385989 Bosch Accessories EXPERT N880 2608901210 Woollen belt (L x W) 229 mm x 152 mm 1 pc(s)

Description

Lasts up to 3 times longer than the standard hand sanding sheet - high-quality metal work requires a high-quality finish - and for this you need a good, uniform abrasive. The Expert N880 is not only good when it is first taken out of the packaging. It remains well maintained over a long life and provides an even finish. The Expert N880 Vliespad is an example of the Bosch Surface Structure: It combines the latest grinding technology and manufacturing expertise in a single, particularly durable fleece. With the three-dimensional product with cross-layering technology, professionals save money thanks to the long-lasting performance. Moreover, they no longer have to worry about hand sanding sheets that lose grains. Whether you finish a metal component with precision, clean a workpiece or grind a hard-to-reach surface, the Expert N880 is the best choice in the long run.

This text is machine translated.

Scope of delivery

  • EXPERT N880 Vliespad for hand sanding, 152 x 229 mm, Extra Cut S,

More interesting products

(*All information is plus legal VAT)