• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT S470 2608901174 Sanding block 3 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT S470 Combi block, 69 x 97 x 26 mm, M, F, SF, 3-piece

  • Lasts up to 5 times longer than standard sandpaper
  • Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
  • ideal for general grinding work, for example, to remove old color from window frames. Square edges and a solid plate give shape, for example by grinding sharp edges.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Sanding block

Length

97 mm

Height

26 mm

Type (Bosch)

Bosch Professional (blue)

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385980 Bosch Accessories EXPERT S470 2608901174 Sanding block 3 pc(s)

Description

Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Combi block does not lose any grain when grinding on edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Thanks to a rounded edge and a sharp-edged side, this abrasive sponge set makes it easy to reach and grind areas that are difficult to access. The Bosch Expert Combi block abrasive sponge is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.

This text is machine translated.

Scope of delivery

  • 3 x EXPERT S470 Combi block, 69 x 97 x 26 mm, M, F, SF, 3-piece

More interesting products

(*All information is plus legal VAT)