• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT S471 2608901170 Sanding block (L x W x H) 97 x 69 x 26 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT S471 Standard block, 69 x 97 x 26 mm, fine

  • Lasts up to 5 times longer than standard sandpaper
  • Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
  • ideal for flat grinding work, for example when removing old color from window frames. Square edges and solid plates, for example, support shaping when breaking sharp edges.
  • Expert Abrasives - the best for all trades.

Technical specifications

  • Fine
Product type

Sanding block

Length

97 mm

Height

26 mm

Width

69 mm

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Dim

(L x W x H) 97 x 69 x 26 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385984 Bosch Accessories EXPERT S471 2608901170 Sanding block (L x W x H) 97 x 69 x 26 mm 1 pc(s)

Description

Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Grinding Foam Standard block does not lose any grain when grinding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Square grinding sponges are ideal for grinding flat surfaces and 90 degree edges. The Bosch Expert Grinding Foam Standard block is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.

This text is machine translated.

Scope of delivery

  • 1 x EXPERT S471 Standard block, 69 x 97 x 26 mm, fine

More interesting products

(*All information is plus legal VAT)