EXPERT S471 Standard block, 69 x 97 x 26 mm, M, F, SF, 3-piece
Lasts up to 5 times longer than standard sandpaper
Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
ideal for flat grinding work, for example when removing old color from window frames. Square edges and solid plates, for example, support shaping when breaking sharp edges.
Expert Abrasives - the best for all trades.
Technical specifications
1x Medium 1x Fine 1x super fine
Product type
Sanding block
Length
97 mm
Height
26 mm
Width
69 mm
Type (Bosch)
Bosch Professional (blue)
Content
3 pc(s)
Dim
(L x W x H) 97 x 69 x 26 mm
Variants(All information include VAT, plus shipping costs)
Width
Content
Bosch Accessories EXPERT S471 2608901175 Sanding block (L x W x H) 97 x 69 x 26 mm 3 pc(s)
User & Safety Instructions 2385982 Bosch Accessories EXPERT S471 2608901175 Sanding block (L x W x H) 97 x 69 x 26 mm 3 pc(s)
Description
Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Grinding Foam Standard block does not lose any grain when grinding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Square grinding sponges are ideal for grinding flat surfaces and 90 degree edges. The Bosch Expert Grinding Foam Standard block is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.
This text is machine translated.
Scope of delivery
3 x EXPERT S471 Standard block, 69 x 97 x 26 mm, M, F, SF, 3-piece
Description
Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Grinding Foam Standard block does not lose any grain when grinding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Square grinding sponges are ideal for grinding flat surfaces and 90 degree edges. The Bosch Expert Grinding Foam Standard block is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.
This text is machine translated.
Scope of delivery
3 x EXPERT S471 Standard block, 69 x 97 x 26 mm, M, F, SF, 3-piece