• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT S473 2608901171 Sanding block (L x W x H) 120 x 98 x 13 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT S473 Standard Pad, 98 x 120 x 13 mm, medium

  • Lasts up to 5 times longer than standard sandpaper
  • Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
  • ideal for grinding curved surfaces, even from tight curves such as on the legs of a table or chair. This wide, thin sanding pad is very flexible and can grip around cylindrical surfaces for easy and even grinding. Form-fitting grinding of furniture for removing old paint or for finishing natural wood.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Sanding block

Length

120 mm

Height

13 mm

Width

98 mm

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Dim

(L x W x H) 120 x 98 x 13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385977 Bosch Accessories EXPERT S473 2608901171 Sanding block (L x W x H) 120 x 98 x 13 mm 1 pc(s)

Description

Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Flex sanding pad does not lose any grain when sanding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Wide, extra flexible abrasive sponge, ideal for shaping grinding on all surface forms. The Bosch Expert Flex sanding pad is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.

This text is machine translated.

Scope of delivery

  • 1 x EXPERT S473 Standard Pad, 98 x 120 x 13 mm, medium

More interesting products

(*All information is plus legal VAT)