EXPERT S473 Standard Pad, 98 x 120 x 13 mm, M, F, SF, 3-piece
Lasts up to 5 times longer than standard sandpaper
Strong, flexible connection of the abrasive grains with the fleece thanks to Bosch Surface Structure.
ideal for grinding curved surfaces, even from tight curves such as on the legs of a table or chair. This wide, thin sanding pad is very flexible and can grip around cylindrical surfaces for easy and even grinding. Form-fitting grinding of furniture for removing old paint or for finishing natural wood.
Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Flex sanding pad does not lose any grain when sanding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Wide, extra flexible abrasive sponge, ideal for shaping grinding on all surface forms. The Bosch Expert Flex sanding pad is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.
This text is machine translated.
Scope of delivery
3 x EXPERT S473 Standard Pad, 98 x 120 x 13 mm, M, F, SF, 3-piece
Description
Lasts up to 5 times longer than standard sandpaper - sometimes there is no alternative to hand sanding. The problem was that conventional sanding sheets quickly became worn when grinding curves and edges. Often they were also shut up or broke. The only solution was to buy many abrasive sheets, was to produce high consumption and a lot of waste. Today, there are grinding foams with Bosch Surface Structure. The Bosch Surface Structure combines advanced techniques for joining and surface coating to best secure the grain to the surface. It is so strong that the Bosch Expert Flex sanding pad does not lose any grain when sanding around edges and corners. In addition, the clogging of the abrasive sponge is minimized, as dust can be easily knocked out or washed off. There are also forms for even pressure on the surface. Wide, extra flexible abrasive sponge, ideal for shaping grinding on all surface forms. The Bosch Expert Flex sanding pad is a revolution in hand grinding. Once you've used it, you'll never want to do anything else again.
This text is machine translated.
Scope of delivery
3 x EXPERT S473 Standard Pad, 98 x 120 x 13 mm, M, F, SF, 3-piece