Holds up to 50 times longer than a bi-metal hole saw in tough materials
Outstanding lifetime through Bosch Carbide Technology
For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
ideal for cutting clean holes with a depth of up to 5 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches and connection boxes.
The first choice for metal workers: Durable and precise.
Technical specifications
Diameter in inches:
Product type
Hole saw
Drill hole Ø
27 mm
Material suitability
Steel plate
Working length
40 mm
Type (Bosch)
Bosch Professional (blue)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2385418 Bosch Accessories EXPERT Sheet Metal 2608900495 Hole saw 1-piece 27 mm 1 pc(s)
Description
Holds up to 50 times longer than a bi-metal hole saw in tough materials - cutting holes in sheet steel is not comparable to other hole saw applications. In industrial environments or when working on vehicles, you have to be extremely precise. However, the material is usually very tough and destroys conventional bi-metal hole saws. Expert Sheet Metal solves all these problems by using compact, high-quality technology. The Expert Sheet Metal consists of a single barrel of twisted metal for ultimate stability, robustness and accuracy. Extreme durability and the ability to cut the hardest steel grades – through carbide teeth, which are individually sharpened and soldered to the body. This hole saw combines the best properties in a compact form: It is durable, accurate and optimized for high-quality sheet metal work. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Sheet Metal hole saw, 27 x 40 mm
System requirements
power Change Plus
Description
Holds up to 50 times longer than a bi-metal hole saw in tough materials - cutting holes in sheet steel is not comparable to other hole saw applications. In industrial environments or when working on vehicles, you have to be extremely precise. However, the material is usually very tough and destroys conventional bi-metal hole saws. Expert Sheet Metal solves all these problems by using compact, high-quality technology. The Expert Sheet Metal consists of a single barrel of twisted metal for ultimate stability, robustness and accuracy. Extreme durability and the ability to cut the hardest steel grades – through carbide teeth, which are individually sharpened and soldered to the body. This hole saw combines the best properties in a compact form: It is durable, accurate and optimized for high-quality sheet metal work. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Sheet Metal hole saw, 27 x 40 mm
System requirements
power Change Plus
What kind of Drill Bits, Compass Saws are you looking for?