• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT Sheet Metal 2608900500 Hole saw 1-piece 51 mm 1 pc(s)

1/6
Product type
Hole saw
Drill hole Ø
51 mm
Material suitability
Steel plate
Working length
40 mm
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT Sheet Metal hole saw, 51 x 40 mm

  • Holds up to 50 times longer than a bi-metal hole saw in tough materials
  • Outstanding lifetime through Bosch Carbide Technology
  • For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
  • ideal for cutting clean holes with a depth of up to 5 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches and connection boxes.
  • The first choice for metal workers: Durable and precise.

Technical specifications

  • Diameter in inches:
Product type

Hole saw

Drill hole Ø

51 mm

Material suitability

Steel plate

Working length

40 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385423 Bosch Accessories EXPERT Sheet Metal 2608900500 Hole saw 1-piece 51 mm 1 pc(s)

Description

Holds up to 50 times longer than a bi-metal hole saw in tough materials - cutting holes in sheet steel is not comparable to other hole saw applications. In industrial environments or when working on vehicles, you have to be extremely precise. However, the material is usually very tough and destroys conventional bi-metal hole saws. Expert Sheet Metal solves all these problems by using compact, high-quality technology. The Expert Sheet Metal consists of a single barrel of twisted metal for ultimate stability, robustness and accuracy. Extreme durability and the ability to cut the hardest steel grades – through carbide teeth, which are individually sharpened and soldered to the body. This hole saw combines the best properties in a compact form: It is durable, accurate and optimized for high-quality sheet metal work. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.

This text is machine translated.

Features

  • power Change Plus

Scope of delivery

  • 1 x EXPERT Sheet Metal hole saw, 51 x 40 mm

System requirements

  • power Change Plus

More interesting products

(*All information is plus legal VAT)