• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-12295 Hole saw set 9-piece 25 mm, 32 mm, 40 mm, 51 mm, 65 mm, 68 mm, 76 mm 1 Set

1/3
Product type
Hole saw set
Drill hole Ø
25 mm
32 mm
40 mm
51 mm
65 mm
68 mm
76 mm
Material
HSS bimetal
Material suitability
Steel
Stainless steel
Aluminium
Wood
Plastic
Tool holder
Keyless drill chuck
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

25 mm

32 mm

40 mm

51 mm

65 mm

68 mm

76 mm

Material

HSS bimetal

Material suitability

Steel

Stainless steel

Aluminium

Wood

Plastic

Tool holder

Keyless drill chuck

Shank Ø

13 mm

Drill features

incl. grip handle with keyless drill chuck

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631851 Makita E-12295 Hole saw set 9-piece 25 mm, 32 mm, 40 mm, 51 mm, 65 mm, 68 mm, 76 mm 1 Set

Description

The EZYCHANGE universal hole saw set Ø 25 to 76 mm in a practical transport case includes an adapter with 6-edge chuck for quick-action drill chuck up to 13 mm chuck including precision-cut HSS-G center drill and seven HSS BIM hole saws in common sizes.

This text is machine translated.

Scope of delivery

  • Hole saw-Ø 25/32/40/51/65/68/76 mmAdapterCentre drill

More interesting products

(*All information is plus legal VAT)