• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-12304 Hole saw set 8-piece 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 57 mm cut 1 Set

Product type
Hole saw set
Drill hole Ø
19 mm
22 mm
29 mm
38 mm
44 mm
57 mm
Material
HSS bimetal
Material suitability
Steel
Stainless steel
Aluminium
Wood
Plastic
Tool holder
Keyless drill chuck
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

19 mm

22 mm

29 mm

38 mm

44 mm

57 mm

Material

HSS bimetal

Material properties

cut

Material suitability

Steel

Stainless steel

Aluminium

Wood

Plastic

Tool holder

Keyless drill chuck

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631852 Makita E-12304 Hole saw set 8-piece 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 57 mm cut 1 Set

Description

The EZYCHANGE hole saw installer set Ø 19 to 57 mm in a practical carrying case includes an adapter with 6-edge chuck for quick-action drill chuck up to 13 mm chuck including precision-cut HSS-G center drill and six HSS BIM hole saws in common sizes for sanitary applications.

This text is machine translated.

Scope of delivery

  • Hole saw-Ø 19/22/29/38/44/57 mmAdapterCentre drill

More interesting products

(*All information is plus legal VAT)