• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HM-Ultra 35 QuickIN 63127088011 Tap drill bit set 14 mm carbide-tipped 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Carbide metal
Working length
35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HM Core drill Ø 14/35 - Ultra-HM QI

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Cutting depth 35 mm
  • Strength 1 450 HV
  • Heat resistance max. 800°C
  • Quick IN core drill bit
  • Inner boring-Ø 6.35 mm.
Product type

Tap drill bit set

Drill hole Ø

14 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Carbide metal

Working length

35 mm

Total length

77 mm

Length

92 mm

Tool holder

QuickIN

Height

43 mm

Width

43 mm

Weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323649 Fein HM-Ultra 35 QuickIN 63127088011 Tap drill bit set 14 mm carbide-tipped 1 pc(s)

Description

The highest durability and excellent Zerspanleistung.

Features

  • Power: Even the hardest metals can be drilled easily – conical sput for optimum chip outflow
  • Long life: 400 holes = 8 m total service life
  • Determined under optimal conditions: Ø18 mm, S235 20 mm
  • Cost efficiency: Double tool life and higher cutting speed compared to HSS core drills – reduces costs for large quantities
  • For the tough day-to-day workshop: Optimum performance for economical drilling – more drilling, less tool replacement
  • Precise working: Innovative 3-cutting design provides for quiet, rattle-free cutting and exact drilling results
  • Experience since 1977: Decades of core drilling expertise – your advantage in practice.Accessories: Centring pin 100 mm
  • Order number: 63134998310.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)