• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein HM-Ultra 35 QuickIN 63127095015 Tap drill bit set 21 mm 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
21 mm
Material
Carbide metal
Working length
35 mm
Length
91 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HM Core drill Ø 21/35 - Ultra-HM QI

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

21 mm

Material

Carbide metal

Working length

35 mm

Length

91 mm

Height

40 mm

Width

43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323656 Fein HM-Ultra 35 QuickIN 63127095015 Tap drill bit set 21 mm 1 pc(s)

Description

The highest durability and excellent Zerspanleistung.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)