
Makita D-47298 Hole saw set 14-piece 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 68 mm, 75 mm 1 Set
Number
BIM metallic holesaws set 14-piece
Technical specifications
- Product type
Hole saw set
- Drill hole Ø
19 mm
22 mm
25 mm
29 mm
35 mm
38 mm
44 mm
51 mm
57 mm
68 mm
Show more
- Material
HSS bimetal
- Material suitability
Metal
Wood
Aluminium
PVC
Non-ferrous metal
- Working length
38 mm
- Length
250 cm
- Tool holder
13 mm keyless drill chuck
- Height
100 mm
- Width
150 mm
- Weight
2210 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1498671 Makita D-47298 Hole saw set 14-piece 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 68 mm, 75 mm 1 Set
User & Safety Instructions
User & Safety Instructions 1498671 Makita D-47298 Hole saw set 14-piece 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 68 mm, 75 mm 1 Set
Description
Scope of delivery
- BIM assortment sanitary: 19 mm, 22 mm, 25 mm, 29 mm, 35 mm, 38 mm, 44 mm, 51 mm, 57 mm, 68 mm, 75 mm, Adapter with center drill (9,5/11 mm), Eject Pin

