• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70604 Hole saw set 9-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 68 mm 1 Set

1/4
Product type
Hole saw set
Drill hole Ø
22 mm
29 mm
35 mm
44 mm
51 mm
68 mm
Material
HSS bimetal
Material suitability
HSS
Metal
Plaster
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

22 mm

29 mm

35 mm

44 mm

51 mm

68 mm

Material

HSS bimetal

Material suitability

HSS

Metal

Plaster

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1199039 Exact 70604 Hole saw set 9-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 68 mm 1 Set

Description

The variable teeth provides with easy to cut materials for a uniform cut with only minimal effort. Low vibration and heat when cutting. Increases the service life up to 3 times.

Features

  • Changeable centring drill
  • Fast assembly and change of hole saws Ø, because system 2-piece shaft + hole saw.

Scope of delivery

  • Bi-metal hole saw dia. 22/29/35/44/51/68 mm
  • Recording 2 + 5
  • Adapter.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)