• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 06100 Hole saw set 10-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 57 mm, 64 mm, 68 mm 1 Set

1/2
Product type
Hole saw set
Drill hole Ø
22 mm
29 mm
35 mm
44 mm
51 mm
57 mm
64 mm
68 mm
Material
HSS bimetal
Material suitability
Wood
Plastic
Metal
Non-ferrous metal
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

HSS bi-metal hole saws electrician selection 2 10-piece.

  • Up to 10-times longer service life
  • A symbol shows three overlapping layers: a dotted pattern at the top, a diamond pattern in the middle, and a blank area at the bottom.
  • A hexagonal symbol with the inscription 'HEX' above it, within an oval frame.
  • A stylised molecular model with five interconnected circles surrounds the word 'PVC'. It symbolises the chemical structure of polyvinyl chloride.
  • In the image, a logical circuit is shown depicting a NOR gate, identifiable by its elongated rectangular symbol with a curved input.
  • A wooden block pierced with a pencil, showing the direction of wood grain.

Technical specifications

Product type

Hole saw set

Drill hole Ø

22 mm

29 mm

35 mm

44 mm

51 mm

57 mm

64 mm

68 mm

Material

HSS bimetal

Material suitability

Wood

Plastic

Metal

Non-ferrous metal

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825100 Exact 06100 Hole saw set 10-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 57 mm, 64 mm, 68 mm 1 Set

Description

The variable teeth provides with easy to cut materials for a uniform cut with only minimal effort. Low vibration and heat when cutting increases the service life up to 3 times.

Features

  • Fast assembly and change of hole saws Ø, because system 2-piece shaft + hole saw
  • Replaceable center drill bit
  • High concentricity
  • Side slits in the body are used for easy removal of the cut-out sections.

Scope of delivery

  • Dia. 22/29/35/44/51/57/64/68 mm (Height: 40 - 45 mm)
  • 2 x 6-sided mounting shank with pilot drill
  • Plastic case.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)