• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2160000 Hole saw set 25 mm, 32 mm, 38 mm, 45 mm, 50 mm, 56 mm, 62 mm 1 pc(s)

1/2
Product type
Hole saw set
Drill hole Ø
25 mm
32 mm
38 mm
45 mm
50 mm
56 mm
62 mm
Material
Tungsten
Material suitability
Wood
Plastic
Working length
23 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

25 mm

32 mm

38 mm

45 mm

50 mm

56 mm

62 mm

Material

Tungsten

Material suitability

Wood

Plastic

Working length

23 mm

Tool holder

Hex shank

Shank Ø

8 mm

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467127 Wolfcraft 2160000 Hole saw set 25 mm, 32 mm, 38 mm, 45 mm, 50 mm, 56 mm, 62 mm 1 pc(s)

Description

Features

  • For wood, gypsum board panels
  • Design: saw blades of tungsten steel metal body.
  • Cutting depth 33 mm

Scope of delivery

  • Center drill bit, diameter 8 mm
  • 7 quick-change inserts ø 25, 32, 38, 45, 50, 56, 62 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)