• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 18951 18951 Centre drill bit 9 mm tempered 1 pc(s)

1/2
Product type
Centre drill bit
Drill hole Ø
9 mm
Material suitability
Reinforced concrete
Working length
50 mm
Material properties
tempered
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

9 mm

Material properties

tempered

Material suitability

Reinforced concrete

Working length

50 mm

Total length

120 mm

Length

120 mm

Height

36 mm

Width

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803561 Heller 18951 18951 Centre drill bit 9 mm tempered 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803561 Heller 18951 18951 Centre drill bit 9 mm tempered 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)