• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6803625 Hole saw set 6-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 68 mm 1 Set

1/8
Product type
Hole saw set
Drill hole Ø
22 mm
29 mm
35 mm
44 mm
51 mm
68 mm
Material
HSS bimetal
HSS
Carbon steel
Material suitability
Wood
PVC
Metal
Non-ferrous metal
Working length
38 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-in-1 HSS Bi-metal hole saw set

  • Ø 22 - 68 mm
  • suitable for wood, PVC, metal/non-ferrous metals
  • high concentricity
  • stable design

Our service for you

Technical specifications

  • The Hole saw set:
  • 1 x Φ22 mm Hole Saw
  • 1 x Φ29 mm Hole Saw
  • 1 x Φ35 mm Hole Saw
  • 1 x Φ44 mm Hole Saw
  • 1 x Φ51 mm Hole Saw
  • 1 x Φ68 mm Hole Saw
  • 1 x 1/4" (6.35 mm) Round Arbor
  • 1 x 7/16" (11.1 mm) Hex Arbor
  • 1 x Ring
  • 1 x Screw Adaptor
  • 1 x Blow Case
Product type

Hole saw set

Drill hole Ø

22 mm

29 mm

35 mm

44 mm

51 mm

68 mm

Material

HSS bimetal

HSS

Carbon steel

Material suitability

Wood

PVC

Metal

Non-ferrous metal

Working length

38 mm

Total length

49.5 mm

Length

217 mm

Tool holder

Hex shank

1/4" (6.3 mm)

Shank Ø

6.3 mm

11.1 mm

Height

63 mm

Width

160 mm

Weight

1.13 kg

Drill features

Incl. cage

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267875 TOOLCRAFT TO-6803625 Hole saw set 6-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 68 mm 1 Set

Warranty Terms

Warranty Terms 2267875 TOOLCRAFT TO-6803625 Hole saw set 6-piece 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 68 mm 1 Set

Description

The 6-piece hole saw set enables precisely fitting holes, for example for pipe penetrations, sockets and switch boxes.
Suitable for wood, PVC, metal / non-ferrous metals

Scope of delivery

  • Hole Saw dia. 22/29/35/44/51/68 mm
  • Allen key
  • 7/16" (11.1 mm) hexagonal shaft
  • 1/4" (6.35 mm)
  • storage case
  • operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.46*

More interesting products

(*All information is plus legal VAT)