• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-14261 E-14261 Hole saw set 8-piece 22 mm, 25 mm, 32 mm, 44 mm, 51 mm, 68 mm carbide-tipped 1 Set

Product type
Hole saw set
Drill hole Ø
22 mm
25 mm
32 mm
44 mm
51 mm
68 mm
Material
HSS bimetal
Material suitability
Steel
Stainless steel
Aluminium
Wood
Plastic
Fibreglass
Working length
44 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth max. 44 mm
Product type

Hole saw set

Drill hole Ø

22 mm

25 mm

32 mm

44 mm

51 mm

68 mm

Material

HSS bimetal

Material properties

carbide-tipped

Material suitability

Steel

Stainless steel

Aluminium

Wood

Plastic

Fibreglass

Working length

44 mm

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757929 Makita E-14261 E-14261 Hole saw set 8-piece 22 mm, 25 mm, 32 mm, 44 mm, 51 mm, 68 mm carbide-tipped 1 Set

Description

The EZYCHANGE TCT keyhole saw set Ø 22 to 68 mm in practical case includes an adapter with 6 hexagonal socket for quick action drill chuck up to 13 mm fitting incl. precision-cut HSS-G and HM center drill bits and six HSS BIM hole saws in common sizes for universal use.

This text is machine translated.

Scope of delivery

  • Hole saws Ø 22/25/32/44/51/68 mm
  • Adapter
  • Centering drill HSS-G and HM

More interesting products

(*All information is plus legal VAT)