• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Steel, Stainless steel 10 pc(s)

1/2
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-LOCK X551 EXPERT FOR METAL FAN SANDING DISCS, ANGLED DESIGN

  • High material removal rateX551 for grinding steel and stainless steelPopular with metal workers: Fast and reliable.

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

120

Material suitability

Steel

Stainless steel

Content

10 pc(s)

Description

The X551 fan grinding disc is popular with metal workers for deburring and cleaning welding seams on construction and stainless steel. The straight design, the stable rear side and the strongly abrasive grain of the X551 fan sanding disc ensure a high material removal and a constant power. The plastic support plate provides less vibrations and more comfort. For small angle grinders. The X551 fan grinding disc is a reliable accessory for quickly burring, cleaning and repairing welded seams on construction and stainless steel. With X-LOCK all that's just one click - the fastest accessory system on the market. Also suitable for angle grinders with nut and thread.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?