• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Steel, Stainless steel 10 pc(s)

1/2
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-LOCK X551 EXPERT FOR METAL FAN SANDING DISCS, ANGLED DESIGN

  • High material removal rateX551 for grinding steel and stainless steelPopular with metal workers: Fast and reliable.

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

40

Material suitability

Steel

Stainless steel

Content

10 pc(s)

Description

The X551 fan grinding disc is popular with metal workers for deburring and cleaning welding seams on construction and stainless steel. The offset design, the stable back and the strongly abrasive grain of the X551 fan sanding disc ensure a high material removal rate and constant performance. Thus one can quickly grind even with small angle grinders, construction and stainless steel surfaces. The X551 fan grinding disc is a reliable accessory for quickly burring, cleaning and repairing welded seams on construction and stainless steel. With X-LOCK all that's just one click - the fastest accessory system on the market. Also suitable for angle grinders with nut and thread.

This text is machine translated.

System requirements

  • FOR SMALL ANGLE GRINDERS

What kind of Flap Disks & Wheels are you looking for?