• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories J475 2608608C11 Sandpaper sheet Grit size 180 (W x H) 230 mm x 280 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 38.91)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

180

Height

280 mm

Width

230 mm

Compatible with (details)

Steel

Aluminium

Non-ferrous metals

Cast iron

Content

1 pc(s)

Dim

(W x H) 230 mm x 280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616150 Bosch Accessories J475 2608608C11 Sandpaper sheet Grit size 180 (W x H) 230 mm x 280 mm 1 pc(s)

Description

Perfect finish - the grinding roll J475 Best for Metal provides for a perfect finish when roughening and grinding metal surfaces. The flexible fabric support enables high-quality surface finish. The complete resin bond of the sheet enables impressive abrasive grain adhesion for reliable and continuous grinding. For simple hand sanding, the base is also easy to tear to the desired size. The sanding sheet adapts to contours and curves and is used for general grinding operations on surfaces made of metal, mild steel, structural steel, aluminum, non-ferrous metals and cast iron. It is also ideal for deburring and rust removal of metal surfaces as well as for roughening of sealing surfaces. The J475 best for metal sanding sheet is easy to tear to the desired size and is suitable for eccentric sander and hand sanding blocks. The sanding sheet consists of J-fabric and hard half-grain grains. It combines high flexibility, durability and form accuracy. The closed anti-static coating enables optimum grinding results. In addition, the full resin bond of the abrasive grains ensures wear resistance in the toughest conditions.

This text is machine translated.

Features

  • Perfect finishJ475 Best for Metal for first-class surface finishFlexible fabric surface for high-quality finishFull resin binding provides impressive grain adhesion for reliable and continuous grindingThe surface is easily tear on the desired size

More interesting products

(*All information is plus legal VAT)