• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories M480 2608621715 Sandpaper sheet Grit size 80 (Ø) 40 mm 12 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.99 / piece)
€ 6.99
-43 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

80

(Ø)

40 mm

Content

12 pc(s)

Dim

(Ø) 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208093 Bosch Accessories M480 2608621715 Sandpaper sheet Grit size 80 (Ø) 40 mm 12 pc(s)

Description

M480 Sanding sheets for EasyCurvSander 12. Best for Wood and Paint 40 mm grit K80. Suitable for sanding wood, paint, varnish, track cleaning and solid surface materials. Special grinding performance with an open net structure ensures that the sanding dust can be sucked off completely. Design allows for minimal constipation, for clean results without dust accumulation, which extends the life span.

This text is machine translated.

Features

  • Suitable for sanding wood, paint, varnish, track cleaning and solid surface materials
  • Special grinding performance with open net structure ensures that the sanding dust can be sucked off completely
  • Design allows for minimal constipation, for clean results without dust accumulation, extending life
  • Suitable for EasyCurveSander12 supporting disc.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)