• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories M480 2608621716 Sandpaper sheet Unperforated Grit size 180 (Ø) 40 mm 12 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive sheets M480 for EasyCurvSander 12, Best for Wood and Paint, 40 mm, G 180

  • Suitable for EasyCurvSander 12 support plates
  • Dust-free grinding
  • 40 mm diameter
  • Grit size K180

Technical specifications

Product type

Sandpaper sheet

Features

Unperforated

Grit size

180

(Ø)

40 mm

Content

12 pc(s)

Dim

(Ø) 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988213 Bosch Accessories M480 2608621716 Sandpaper sheet Unperforated Grit size 180 (Ø) 40 mm 12 pc(s)

Description

M480 sanding sheets for EasyCurvSander 12. Best for Wood and Paint 40 mm grain K180. Suitable for sanding wood, paint, varnish, plaster and solid surface materials. Special sanding performance with an open mesh structure ensures that the abrasive dust can be extracted on a full surface. Design allows minimal plugging for clean results without dust accumulation, which extends the life span.

This text is machine translated.

Features

  • Suitable for sanding wood, paint, varnish, plaster and solid surface materials
  • Special sanding performance with an open mesh structure ensures that the abrasive dust can be extracted on a full surface
  • Design allows minimal restriction, for clean results without dust accumulation, thereby extending the life of the abrasive
  • Suitable for EasyCurveSander12 backing plates.

Scope of delivery

  • 12 sanding sheets M480

More interesting products

(*All information is plus legal VAT)