• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories M480 2608621718 Sandpaper sheet Grit size 80 (Ø) 40 mm 1 Set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

80

(Ø)

40 mm

Content

1 Set

Dim

(Ø) 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208090 Bosch Accessories M480 2608621718 Sandpaper sheet Grit size 80 (Ø) 40 mm 1 Set

Description

M480 Sanding sheets-Set for EasyCurvSander 12. Best for Wood and Paint 40 mm grain size K80/K180/K320. Suitable for sanding wood, paint, varnish, track cleaning and solid surface materials. Special grinding performance with an open net structure ensures that the sanding dust can be sucked off completely. Design allows for minimal constipation, for clean results without dust accumulation, which extends the life span.

This text is machine translated.

Features

  • Suitable for sanding wood, paint, varnish, track cleaning and solid surface materials
  • Special grinding performance with open net structure ensures that the sanding dust can be sucked off completely
  • Design allows for minimal clogging, for clean results without dust accumulation, extending the life of the abrasive
  • Suitable for EasyCurveSander12 supporting disc.
  • This text is machine translated.

Scope of delivery

  • Diameter mm: 406 x K806 x K1806 x K320

More interesting products

(*All information is plus legal VAT)