
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
190 mm
- Bore Ø
30 mm
- Thickness
2.4 mm
- Circular saw blade size
190 x 30 x 2.4 mm
- Material
Carbide metal
- Material suitability
Wood
Plastic
Aluminium
Non-ferrous metal
- Number of cogs
54
- Tooth form
TCG/FT
- Rotational speed (max.)
8000 U/min
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509274 Bosch Accessories Multi Material 2608640509 Carbide metal circular saw blade 190 x 30 x 2.4 mm Number of cogs: 54 1 pc(s
Description
The perfect blade for powerful cuts with clean cut edges in all different kinds of materials. Using the universal cutting oil 2 607 001 409 increases the lifetime several times over when cutting in metal, e.g. aluminium. 190 x 30 x 2,4 mm, 54.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 293.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































