
Technical specifications
- Cutting width: 2.4 mm
- Clamping angle: 5° neg.
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
254 mm
- Bore Ø
30 mm
- Thickness
1.8 mm
- Circular saw blade size
254 x 30 x 1.8 mm
- Material
Carbide metal
- Material suitability
Laminate
- Number of cogs
80
- Tooth form
TCG/FT
- Height
200 mm
- Length
400 cm
- Width
300 mm
- Material (details)
Carbide
- Type
Flat-tooth/ trapezoidal tooth
- Tooth pitch
Flat-tooth/ Trapezoidal tooth
- Weight
800 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824384 Metabo HW/CT 254X30 80 FZ/TZ 628223000 Carbide metal circular saw blade 254 x 30 x 1.8 mm Number of cogs: 80 1 pc(s)
Warranty Terms
Warranty Terms 824384 Metabo HW/CT 254X30 80 FZ/TZ 628223000 Carbide metal circular saw blade 254 x 30 x 1.8 mm Number of cogs: 80 1 pc(s)
Description
Features
- Universal use in case of demanding materials
- In case of highest demands for cut quality, e.g. laminate, plastic, aluminium, copper, brass profiles
- Ideally suited for many applications in interior finish
- Perfect cutting results even in cross-sections in solid wood, raw, coated or veneered chipboards, MDF
- Very high efficiency of the circular saw is necessary
- Relatively slow sawing progress.
Frequently Bought Together
(*All information is plus legal VAT)€ 324.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































