
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle 0°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
150 mm
- Bore Ø
20 mm
- Thickness
1.1 mm
- Circular saw blade size
150 x 20 x 1.1 mm
- Number of cogs
33
- Tooth form
Efficut
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483405 Makita EFFICUT B-69325 B-69325 Circular saw blade 150 x 20 x 1.1 mm Number of cogs: 33 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































