
Technical specifications
- Suitable for Metabo MKS 18 LTX 58
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
165 mm
- Bore Ø
20 mm
- Thickness
1.6 mm
- Circular saw blade size
165 x 20 x 1.6 mm
- Material suitability
Metal
- Number of cogs
40
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2235787 Metabo steel cut/sandwich panel - classic 628273000 Circular saw blade 165 x 20 x 1.6 mm Number of cogs: 40 1 pc(s)
Warranty Terms
Warranty Terms 2235787 Metabo steel cut/sandwich panel - classic 628273000 Circular saw blade 165 x 20 x 1.6 mm Number of cogs: 40 1 pc(s)
Description
Features
- Universally applicable for cold cuts in metals
- particularly suitable for use in steel sheets, steel profiles and sandwich materials
- Ø 165 mm: Fast, burr-free cuts through extra thin base sheet for a high number of cuts per battery charge
- suitable for all common metal saws.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 271.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































