• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo HW/CT 315X30 96 FZ/T 628226000 Carbide metal circular saw blade 315 x 30 x 1.8 mm Number of cogs: 96 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width: 2.4 mm
  • Clamping angle: 5° neg.
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

315 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

315 x 30 x 1.8 mm

Material

Carbide metal

Material suitability

Laminate

Number of cogs

96

Tooth form

TCG/FT

Material (details)

Carbide

Type

Flat-tooth/ trapezoidal tooth

Tooth pitch

Flat-tooth/ Trapezoidal tooth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824386 Metabo HW/CT 315X30 96 FZ/T 628226000 Carbide metal circular saw blade 315 x 30 x 1.8 mm Number of cogs: 96 1 pc(s)

Warranty Terms

Warranty Terms 824386 Metabo HW/CT 315X30 96 FZ/T 628226000 Carbide metal circular saw blade 315 x 30 x 1.8 mm Number of cogs: 96 1 pc(s)

Description

Suitable for KGS 305, KGS 315 Plus.

Features

  • Universal use in case of demanding materials
  • In case of highest demands for cut quality, e.g. laminate, plastic, aluminium, copper, brass profiles
  • Ideally suited for many applications in interior finish
  • Perfect cutting results even in cross-sections in solid wood, raw, coated or veneered chipboards, MDF
  • Very high efficiency of the circular saw is necessary
  • Relatively slow sawing progress.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 364.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)