• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 587857 Carbide metal circular saw blade 210 x 30 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB 587857 Chip-Plates Circular Saw-Blade, Wood-/Hardwood, 210 x 30 mm, Clean Sections, Medium Number, 30 Teeth Z-30, CleanCut Saw Blade medium, 210 x 30

  • Saw blade with a blade diameter of 210 mm, drill diameter of 30 mm, log blade thickness 1, 6 mm and a cut width of 2, 4 mm.;The chipboard saw blade is characterized by a medium number of teeth: So-called normal teeth specially for working on a carpenter and carpenter level.;The blades fit on hand circular saws, As well as chop and feed saws of all commercially available brands.;Because the carbide teeth are soldered to the blade alternately, the cut is faster because the chip removal is better guaranteed.;The blades produce particularly clean cutting edges, e.g. in coated chipboard, kitchen worktops, carpenter plates, chip plates, hard fiber boards + MDF and HDF plates, as well as in glass fiber reinforced plastics (KWB Art. No.: 587857).

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

210 mm

Bore Ø

30 mm

Circular saw blade size

210 x 30 mm

Material suitability

Plastic (fibreglass reinforced)

Wood

Plywood

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611603 kwb 587857 Carbide metal circular saw blade 210 x 30 mm 1 pc(s)

Description

Carbide-tipped, fast, clean cuts. Normal tooth, for hand circular saws. For solid wood, coated chipboard (work and kitchen countertops), carpenter, chip and fiberboard and glass fiber reinforced plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)