• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-77322 Circular saw blade 260 x 30 x 2.6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

260 mm

Bore Ø

30 mm

Thickness

2.6 mm

Circular saw blade size

260 x 30 x 2.6 mm

Material

Carbide metal

Material suitability

Wood

Weight

680 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435234 Makita D-77322 Circular saw blade 260 x 30 x 2.6 mm 1 pc(s)

Description

TCT saw blade for clean cuts in wood. Specially developed for chop and miter saws, as well as table circular saws.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)