• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Precision 2609256864 Carbide metal circular saw blade 184 x 16 mm Number of cogs: 40 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.5 mm
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

184 mm

Bore Ø

16 mm

Circular saw blade size

184 x 16 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006851 Bosch Accessories Precision 2609256864 Carbide metal circular saw blade 184 x 16 mm Number of cogs: 40 1 pc(s)

Description

Circular saw blade precision. Hard-metal circular saw blade for the intensive use. Extra large hard metal teeth ensure a long service life. Low number of teeth (10-24) for fast/rough cuts. High number of teeth (34-80) for clean cuts.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.