• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019581 Carbide metal Masonry twist drill bit set 7-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm,

1/2
Product type
Masonry twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Working length

27 mm

Content

1 Set

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819732 Bosch Accessories Promoline 2607019581 Carbide metal Masonry twist drill bit set 7-piece 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm,

Description

Belongs in every toolbox: stone drill made easy! These basic facilities of 7 stone drill bits clean and precise drilling in walls and stone. Covers the most common applications between 3 and 8 mm drill. 7 stone drill Ø 3-8 mm with hammer drill resistant hard metal tip for working in brick, limestone, natural and synthetic stone. Practical Bosch Mini-X-Line Box provides for order and clarity. For use in hammer drills. For all electric tool brand.

Scope of delivery

  • Ø 3/4/5/5.5/6/7/8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)