• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline All in one Kit 2607017394 Tool kit DIYers Case 110-piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Kit Promo Line All-in-one in case 111 pcs.

  • Tool set for the home, workshop, hobby, etc.
  • tools can be stowed away safely and clearly arranged in a plastic case

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Case

Length

370 mm

Height

95 mm

Width

280 mm

Dim

(L x W x H) 370 x 280 x 95 mm

Weight

3.14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592558 Bosch Accessories Promoline All in one Kit 2607017394 Tool kit DIYers Case 110-piece

Description

Practical selection of device accessories and hand tools for all common DIY jobs. The complete solution for all your DIY repairs and more.

This text is machine translated.

Features

  • Combination pliers;flat pliers;adjustable wrench;cutter blade;hammer;tape measure;bit extension;30 screws;30 dowels;hand saw incl. 3 spare blades;stone drill Ø 5/6/8 mm;wood drill Ø 5/6/8 mm;ratchet screwdriver;bits, L=25 mm: Slot 4/5/6/7 mm;Phillips PH 1/2/3;cross-tip Poziv socket wrench 1/2/3/3/3/5/5/5/6/6 mm; socket wrench;socket wrench;socket wrench;socket wrench;socket wrench;socket wrench;socket wrench;6/6/6/5/5/6/6/6/5/6/6/6/6/6/6/5/6 mm socket/6/6/6/6/6 mm

Scope of delivery

  • Combination pliers
  • Flat pliers
  • Adjustable wrench
  • Cutter knife
  • Hammer
  • Measuring tape
  • Bit extension
  • 30 screws
  • 30 plugs
  • Hand saw including 3 replacement blades
  • stone drill Ø 5/6/8 mm
  • Wood drill Ø 5/6/8 mm
  • Ratchet screwdriver
  • Bits, L = 25 mm: slotted 4/5/6/7 mm, Phillips PH 1/2/2/3
  • Phillips Pozidirv PZ 1/2/3, Torx 15/20/25/30, inner hexagon SW 4/5/6 mm
  • Socket adapter
  • 6 Socket wrench-inserts SW 5/6/7/8/9/10 mm
  • Stiftschlussel-Set.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.