• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard 2609256B55 Circular saw blade 165 x 20 mm Number of cogs: 24 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 1.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Circular saw blade size

165 x 20 mm

Material suitability

Wood

Number of cogs

24

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1197984 Bosch Accessories Standard 2609256B55 Circular saw blade 165 x 20 mm Number of cogs: 24 1 pc(s)

Description

Hard-metal circular saw blade for occasional use. Cuts in hard and soft wood. Hard metal teeth. Low number of teeth (18-24) for fast/rough cuts. High number of teeth (40) for clean cuts.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.