• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories X-Pro 2607017037 Bit set 25-piece Phillips, Pozidriv, Star

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star

Length

25 mm

49 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624586 Bosch Accessories X-Pro 2607017037 Bit set 25-piece Phillips, Pozidriv, Star

Description

For various screws, with universal bit holder - this extra hard screw bit is a good choice for general purpose work. S2-modified steel and an optimized heat treatment process result in above-average hardness for adequate performance in all types of work. The conical torsion zone of the bit processes torque peaks well, because it absorbs forces and vibrations while screwing. It handles all kinds of work. It has a 1/4-inch external hexagonal shaft for general screwdriving jobs with screwdrivers and drills. The Mini-X-Line set consists of bits of different lengths and types for different types of screws and is presented in a practical box with a clear overview of the product. Hexagonal shank for maximum power transmission in standard drill chucks and in hexagonal slides.

This text is machine translated.

Features

  • UniversalLong life.S2-modified steel and optimized heat treatment process for above-average hardness and adequate performanceThe conical torsion zone of the bit processes torque peaks well and handles all kinds of tasks.

Scope of delivery

  • PH1, PH2 (2X), PH3 / PZ1, PZ2 (2X), PZ3 / T10, T15, T20 (2X), T25, T27, T30, T40/PH2/PZ2/T10, T15, T20, T25, T30, T40 + UH

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)