• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 118953 Bit set 42-piece

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell M-Case 42 pcs. Bit set, 25 mm bits, 50 mm bits, magnetic holder, socket spanner, Quick-change bit holder included Storage case

  • Bits with quick-change bit holder - thanks to the S2 steel the 25 and 50 mm bits of the Einhell set are convincing with the highest quality and long life and the 60 mm quick-change bit holder made of carbon steel due to an easy bit change.
  • Removable magnetic holder - with the adjustable magnet holder of the Einhell accessory set between 80 and 118 mm, made of robust tool steel with E 6.3 shaft, a precise screw guide is possible.
  • Socket wrench inserts - In the Einhell bit-set the gray sand-blasted socket wrench inserts in 8 mm and 10 mm are designed for a long life and high performance.
  • Practical storage box - With the transparent lid of the Einhell case a quick overview of the contents of the organized storage space is possible and the robust auto lock clip lock provides for a safe closing.
  • Independent of brand - Suitable for all usual drill chucks and bit holder in common battery-operated screwdrivers and drills, the bit set from Einhell offers maximum flexibility.

Technical specifications

Product type

Bit set

Shape

E 6.3

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

50 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936798 Einhell 118953 Bit set 42-piece

Description

The 42-part M-CASE of Einhell is suitable for all common drill chucks and bit holder in common battery-operated screwdrivers and drills. This comprehensive bit set contains 24 bits in 25 mm with C 6.3 shank and the drives PH1 / 2x PH2 / PH3 / 2x PZ1 / 2x PZ2 / 3x T10 / 3x T15 / 3x T20 / 3x T30 / 4x T25 and 14 bits in 50 mm with E 6.3 Shaft and drives PH1 / PH2 / PZ1 / PZ2 / 2x T10 / 2x T15 / 2x T20 / 2x T25 / 2x T30. The gray sand-blasted bits are made of robust S2 steel and have a colored ring. In addition, the Einhell tool set contains two socket wrench inserts in 8 and 10 mm, which are also sand-blasted gray to ensure a long service life and high performance. The 60 mm long quick-change bit holder with E 6.3 body made of carbon steel and a sleeve made of metal possesses a quick-change function with strong magnets. This enables a quick and easy bit change and ensures a secure hold while using. Another highlight of the Einhell set is the telescopic magnet holder made of robust tool steel with E 6.3 shaft, which can be adjusted in the length from 80 to 118 mm The polished sleeve for guiding the screw provides for a precise working, even in the places difficult to access. The practical storage box in a special Einhell design offers an organized storage space for all accessories The transparent lid enables the contents to be recognized at a glance, while the robust auto-lock clip-latch provides for a secure locking of the box. This means that all the components in the tool set are always within reach. The 42-piece single light set with its large selection of bits and accessories is the perfect supplement for each toolkit and enables convincing results in a variety of applications.

This text is machine translated.

Scope of delivery

  • 24x bits in 25 mm (PH1 / 2x PH2 / PH3 / 2x PZ1 / 2x PZ2 / 3x T10 / 3x T15 / 3x T20 / 3x T30 / 4x T25)
  • 14x bits in 50 mm (PH1 / PH2 / PZ1 / PZ2 / 2x T10 / 2x T15 / 2x T20 / 2x T25 / 2x T30)
  • 2x socket wrench inserts (8 / 10 mm)
  • 1x extendable magnet holder (80-113 mm)
  • 1x quick-change bit holder (60 mm)
  • 1x storage box (17.5 x 10.8 x 4.5 cm)

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)