• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Athlet Handheld battery vacuum cleaner Incl. battery

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch BCH85N rod vacuum cleaner/electric broom 2-in-1 rod vacuum cleaner battery dry

  • ,

Technical specifications

  • Product type: 2-in-1 rod vacuum cleaner
  • Long life of up to 45 min.
  • Display of battery charge status: Yes, simple
  • Short charge time: 6 hours (100% charge)
  • XL dust container volume
  • SoftTouch handle
  • Weight 3 kg
Product type

Handheld battery vacuum cleaner

Factory colour

Blue

Power supply (LOV)

rechargeable

Features

Incl. battery

Vacuum technology

Without pouch

Width

285 mm

Height

1160 mm

Length

185 mm

Weight

3.2 kg

Dim

(L x W x H) 185 x 285 x 1160 mm

Battery voltage

18 V

No. of power packs included

1

Depth

185 mm

Charging time

6 h

Power supply via

Rechargeable battery

UKCA

yes

Runtime

45 min

Documents & Downloads

Datasheet

Datasheet 3557290 Bosch Athlet Handheld battery vacuum cleaner Incl. battery

User & Safety Instructions

User & Safety Instructions 3557290 Bosch Athlet Handheld battery vacuum cleaner Incl. battery

Description


For every challenge. Our wireless high-performer for all types of ground.

SmartSensor Control: Powerful cleaning power at all times thanks to sensor-controlled power monitoring with LED-display.
AllFloor High Power nozzle: A nozzle for all types of floor and perfect cleaning results.
Always within easy reach: Cordless vacuuming without borders thanks to free standing function for easy storage and charging at every point in the household.
Powerful cleaning performance: Thanks to the motorized Power nozzle and the efficient air flow for visibly strong cleaning results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)