• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SZ-2318 Handheld vacuum cleaner 600 W Bagless

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar SZ-2318 soil vacuum cleaner

  • 600 W, Radius of operations=6.35 m
  • Collector volume=0.9 l

Technical specifications

600 W

Product type

Handheld vacuum cleaner

Factory colour

Black

Silver

Collector

0.9 l

Power consumption (max.)

600 W

Features

Bagless

Vacuum technology

Centrifuge

Cable length

5 m

Radius of operations

6.35 m

Weight

2.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143528 Tristar SZ-2318 Handheld vacuum cleaner 600 W Bagless

Description

Increase your cleaning efficiency with the Tristar SZ-2318 Cable-bound stem vacuum cleaner, a powerful cleaning tool that can be easily converted into a hand vacuum cleaner. With its ability to easily convert into a handheld vacuum cleaner, it is perfect for hard to reach places and clean your car. This vacuum cleaner is equipped with a furniture brush and a crevice nozzle attachment and provides a thorough and effective cleaning experience. The 5 meter cable offers adequate range, so that you can easily maneuver through your home or vehicle. Say aluminum to dirt, dust and animal hair with this efficient and user-friendly wired stem vacuum cleaner.

This text is machine translated.

Features

  • Can be converted effortlessly into a hand-held device
  • Telescopic tube for improved maneuverability and crevice nozzle for versatile cleaning on different surfaces
  • Light and compact design for easy storage
  • 5 meter cable for extended range without the need for several sockets
  • Powerful multi-cyclone technology for sustained suction power

Scope of delivery

  • Vacuum cleaner
  • Telescopic tube
  • Gap nozzle
  • Combination brush
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)