• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCL283FZ Handheld battery vacuum cleaner 90 W w/o battery

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Makita DCL283FZ battery vacuum cleaner 18V without battery, no charger

  • ,
  • Collector volume=0.73 l

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Turquoise

Collector

0.73 l

Operating voltage

18 V

Power consumption (max.)

90 W

Power supply (LOV)

rechargeable

Features

w/o battery

Vacuum technology

Dry

Cable length

0 cm

Width

113 mm

Height

1066 mm

Length

155 mm

Weight

1.6 kg

Dim

(L x W x H) 155 x 113 x 1066 mm

Battery voltage

18 V

No. of power packs included

0

Air flow rate

66 m³/h

Suction

90 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884183 Makita DCL283FZ Handheld battery vacuum cleaner 90 W w/o battery

Description

Powerful hand vacuum cleaner with a suction power of 90 W. Very quiet operation due to newly designed airflow structure. High suction power of 175 mbar and large air volume of 1.1 m3/min. Ideal for the removal of dust and dirt, for example In cars or staircases Without a pouch, the container is simply tilted by dispensing with a dust bag.

This text is machine translated.

Scope of delivery

  • Battery-operated hand vacuum cleaner DCL283FZ
  • Floor nozzle
  • Gap nozzle
  • Bracket
  • Extension tube plastic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)