• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch GTV15NWEB Freezer EEC: E (A - G) 83 l Free standing appliance White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch GTV15NWEB table freezer

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 83 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Freezer

Total storage capacity

83 l

Volume

39 dBa

E (A - G)

No. of compartments

3

Energy consumption

164 kWh/year

Width

560 mm

Height

850 mm

Depth

580 mm

Door stop

switchable to the right

Design type

Free standing appliance

Freezer volume

4 kg/24h

164 kWh/year

Air con category

SN

T

Safety storage time

15.5 h

Airborne noise

39 dBa

Freezer compartment volume

83 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3221841 Bosch GTV15NWEB Freezer EEC: E (A - G) 83 l Free standing appliance White

User & Safety Instructions

User & Safety Instructions 3221841 Bosch GTV15NWEB Freezer EEC: E (A - G) 83 l Free standing appliance White

Description

Features

  • Horizontal integrated grip
  • Shelf freeze
  • Interior with metallic applications
  • Electronic temperature control
  • Super Freezing
  • Visual and acoustic alarm at rise in temperature
  • Length of connection cable 200 cm
  • This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.