• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch H 772 H772 Wiper 34 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wiper blade

  • N/A

Technical specifications

Factory colour

Black

Product type

Wiper

Content

1 pc(s)

Length

340 mm

Series

Twin

Type

H 772 H772

Wiper blade length

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126244 Bosch H 772 H772 Wiper 34 mm

Description

Tested on the vehicle for perfect wiping power

This text is machine translated.

Features

  • All weather juice - through joint-free wiper-technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)