• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Wiper blades 71 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement wiper blade rubbers 710 mm

  • N/A

Technical specifications

Factory colour

Black

Product type

Wiper blades

Content

1 Pair

Length

710 mm

Type

Cuttable, suitable for almost all cars

Wiper blade length

71 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523817 HP Autozubehör Wiper blades 71 mm

Description

For environmentally friendly retrofitting, because the wiper linkage is retained. Replacement wiper blade rubber with 6.5 mm frame. Suitable for almost all cars, can be cut to size. Material 100% natural rubber.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)