With our dual drive three times longer. CUT with your windshield wipers. This saves a lot of money and avoid unnecessary waste. The DUAL. CUT is a practical tool, with which you have free view through the kfz-windschutzscheibe again after 1 minute. Good visibility can save lives! Simply apply by everyone! Environmental influences can windscreen wiper with the ages. Micro-stones, sand, etc. are often in rubber firmly streaks on the disc. With a special knife in the housing of the DUAL. CUT is the damaged rubber (very narrow cut) on the wiper lip cut off. Our DUAL. CUT is suitable for all popular Quality Wiper applicable. There is nothing more complicated than the rubber to cut, because the material tough and flexible. With the new dual.CUT can be worn wiper easily after cutting. We use a specially developed new titanium nitride stainless steel blade from Solingen, which like Teflon very smooth and very sharp. You save a lot of money, because with DUAL. CUT quality windscreen wipers are expensive. The DUAL.CUT, you can apply many years again and again on the first cut has the practical tool financially. Who is at rain and snow only bad point of view, the risk to the passengers and other road users. Use DUAL. CUT and the problem is resolved quickly. You can come back safe in bad weather. By the way, is part of the DUAL. CUT in the glove compartment, so you can use it while on the move. DUAL. CUT is one of the few car accessories products, which are not listed in the Far East, but in Germany to 100% will be produced. You buy the DUAL. CUT you save not only money, but they contribute to the long-term secure jobs in Germany. Everyone can be the wiper after cutting - the DUAL. CUT is easy to use!
This text is machine translated.
Features
With improved cutting blade-titanium-nitride stainless steel blade from Solingen
Economically for the environment and save money
Immediately clear view - for safety in road traffic
Ergonomically designed - suitable for left and right-handed people
Made in Germany - 100% produced in Germany
Hints
Not suitable for plastic 7-edge wiper
Description
With our dual drive three times longer. CUT with your windshield wipers. This saves a lot of money and avoid unnecessary waste. The DUAL. CUT is a practical tool, with which you have free view through the kfz-windschutzscheibe again after 1 minute. Good visibility can save lives! Simply apply by everyone! Environmental influences can windscreen wiper with the ages. Micro-stones, sand, etc. are often in rubber firmly streaks on the disc. With a special knife in the housing of the DUAL. CUT is the damaged rubber (very narrow cut) on the wiper lip cut off. Our DUAL. CUT is suitable for all popular Quality Wiper applicable. There is nothing more complicated than the rubber to cut, because the material tough and flexible. With the new dual.CUT can be worn wiper easily after cutting. We use a specially developed new titanium nitride stainless steel blade from Solingen, which like Teflon very smooth and very sharp. You save a lot of money, because with DUAL. CUT quality windscreen wipers are expensive. The DUAL.CUT, you can apply many years again and again on the first cut has the practical tool financially. Who is at rain and snow only bad point of view, the risk to the passengers and other road users. Use DUAL. CUT and the problem is resolved quickly. You can come back safe in bad weather. By the way, is part of the DUAL. CUT in the glove compartment, so you can use it while on the move. DUAL. CUT is one of the few car accessories products, which are not listed in the Far East, but in Germany to 100% will be produced. You buy the DUAL. CUT you save not only money, but they contribute to the long-term secure jobs in Germany. Everyone can be the wiper after cutting - the DUAL. CUT is easy to use!
This text is machine translated.
Features
With improved cutting blade-titanium-nitride stainless steel blade from Solingen
Economically for the environment and save money
Immediately clear view - for safety in road traffic
Ergonomically designed - suitable for left and right-handed people
Made in Germany - 100% produced in Germany
Hints
Not suitable for plastic 7-edge wiper
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.